Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TAG21T6-250 

  • Thermal Transfer Labels, 0.5" x .75", 6 Across, Cloth, White, 10,000/roll
  • Jameco Part no.: 2837855
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TAG21T6-250
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$363.99 ea

2 Weeks Lead Time


# of units Price
1+ $363.99
5+ $344.32

Request Larger Quantity Quote

Thermal Transfer Labels 0.5" x .75" 6 Across Cloth White 10,000/roll

Features

  • Cloth is conformable to adhere to a wide variety of curved and compound surfaces.
  • The adhesive sticks to itself and can be used for flag wrap applications.
  • Product Type: Labels for Thermal Transfer Printers

Technical Specifications

  • Material: Type 250, Nylon Cloth, white (250)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +176°F (-40°C to +80°C)
  • Bundle Diameter Max. (Imperial): 0.87"
  • Bundle Diameter Max. (Metric): 22.20 mm
  • Bundle Diameter Min. (Imperial): 0.04"
  • Bundle Diameter Min. (Metric): 1.0 mm
  • Height H (Imperial): 0.75"
  • Height H (Metric): 19.05 mm
  • Horizontal Repeat HR (imperial): 0.5"
  • Horizontal Repeat HR (metric): 12.7 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 6
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 0.75"
  • Printable Area Height (metric): 19.05 mm
  • Self laminating: No
  • Thickness T (Metric): 64.0 µm
  • Vertical Repeat VR (imperial): 0.875"
  • Vertical Repeat VR (metric): 22.22 mm
  • Width of Liner WL (imperial): 3.25"
  • Width of Liner WL (metric): 82.55 mm
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306157328

Overview

These labels are manufactured from a robust fabric that allows for conformable identification to most curved and flat surfaces. The material can also be used as a cable flag to identify cables that require more information.



Report a problem
Suggest a product
Specification Value
Product TypeDie Cut Label
MaterialNylon
ColorWhite


Report a problem
Suggest a product
Jameco Register
;