Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TAG3-100 

  • Dot Matrix Label, Self-Laminating, 1.0 x 1.0 x 3.75", 8 Across, VL, White, 2500 per Package
  • Jameco Part no.: 2837975
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TAG3-100
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$461.05 ea

2 Weeks Lead Time


# of units Price
1+ $461.05
5+ $436.78

Request Larger Quantity Quote

Dot Matrix Label Self-Laminating 1.0 x 1.0 x 3.75" 8 Across VL White 2500 per Package

Features

  • Dot matrix printable self-laminating vinyl has a smooth surface, allowing for the highest resolution and print contrast using an impact printer.
  • The material is a conformable vinyl, allowing it to wrap and stay around wires and cable.
  • The acrylic-based adhesive bonds to a wide variety of substrates and will remain in place long term.
  • Tabtag dot matrix labels are specifically made for use in dot matrix printers for fast and easy printing.
  • Labels come with a pin-feed margin to ensure that they can easily be loaded into any dot matrix printing system.
  • Product Type: Labels for Dot Matrix Printers

Technical Specifications

  • Material: Type 100B, Vinyl, white transparent, self-laminating (100B)
  • Operating Temperature: -51°F to +200°F (-46°C to +93°C)
  • Color: White (WH); Clear (CL)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Bundle Diameter Max. (Imperial): 0.87"
  • Bundle Diameter Max. (Metric): 22.20 mm
  • Bundle Diameter Min. (Imperial): 0.44"
  • Bundle Diameter Min. (Metric): 11.10 mm
  • Color Marking Field: White (WH)
  • Fixation Method: Pasting / Stick
  • Height H2 (Imperial): 3.75"
  • Height H2 (Metric): 95.25 mm
  • Horizontal Repeat HR (imperial): 1.0"
  • Horizontal Repeat HR (metric): 25.4 mm
  • Installation Temperature: from +50°F (from +10°C)
  • Labels per Column: 8
  • Labels per Row: 8
  • Labels per Sheet: 24
  • Outside Diameter Max. (Imperial): 0.874"
  • Outside Diameter Max. (Metric): 22.20 mm
  • Outside Diameter Min. (Imperial): 0.437"
  • Outside Diameter Min. (Metric): 11.1 mm
  • Print Method: Dot-Matrix
  • Printable Area Height (imperial): 1.0"
  • Printable Area Height (metric): 25.40 mm
  • Self adhesive (Yes/No): Yes
  • Self laminating: Yes
  • Thickness T (Metric): 75.0 µm
  • Variant: Adhesive label
  • Vertical Repeat VR (imperial): 4.0"
  • Vertical Repeat VR (metric): 101.60 mm
  • Width of Liner WL (imperial): 8.9"
  • Width of Liner WL (metric): 228.60 mm
  • Width W (Imperial): 1.0"
  • Width W (Metric): 25.4 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH18396 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306094203

Overview

HellermannTyton’s self-laminating labels are used for marking wires and cable. The clear tail overlaps and protects the printed information from abrasion, chemicals and solvents and resists UV exposure. When printed using using any standard dot matrix printer, clear marking and high high-contrast imaging against the wire make this the perfect choice for durable identification.



Report a problem
Suggest a product
Specification Value
Product TypeSelf Laminating
Manufacturer SeriesTabTags
Size1.00" x 3.75" (25.4mm x 95.3mm)
MaterialVinyl
ColorWhite


Report a problem
Suggest a product
Jameco Register
;