Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TAG53L-788 

  • Laser Tag Label, 8.5" x 11", 1 Per Sheet, PET, White, 250 per Package
  • Jameco Part no.: 2838055
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TAG53L-788
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$429.84 ea

8 Weeks Lead Time


# of units Price
5+ $429.84
25+ $408.07

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Laser Tag Label 8.5" x 11" 1 Per Sheet PET White 250 per Package

Features

  • White polyester has a smooth surface, allowing for the highest resolution and print contrast.
  • The acrylic-based adhesive bonds to a wide variety of substrates and resists abrasion.
  • LaserTags are sheet fed for easy loading and fast printing.
  • Product Type: Labels for Laser Printers

Technical Specifications

  • Material: Type 788, Polyetylene Terephthalate (788)
  • Operating Temperature: -40°F to +199°F (-40°C to +93°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +199°F (-40°C to +93°C)
  • Bundle Diameter Min. (Imperial): 0.24"
  • Bundle Diameter Min. (Metric): 6.10 mm
  • Height H (Imperial): 10.81"
  • Height H (Metric): 274.60 mm
  • Height H2 (Imperial): 10.81"
  • Height H2 (Metric): 274.60 mm
  • Horizontal Repeat HR (imperial): 2.0"
  • Horizontal Repeat HR (metric): 50.80 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Labels per Sheet: 1
  • Print Method: Laser
  • Printable Area Height (imperial): 10.81"
  • Printable Area Height (metric): 274.60 mm
  • Self laminating: No
  • Sheets per Pack: 250
  • Thickness T (Metric): 64.0 µm
  • Vertical Repeat VR (imperial): 10.81"
  • Vertical Repeat VR (metric): 274.60 mm
  • Width W (Imperial): 8.5"
  • Width W (Metric): 215.9 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306094661

Overview

HellermannTyton white polyester labels are ideal for marking small electrical and electronic components, such as EPROMS’, Integrated circuits, as well as the circuit board itself. Printed labels can withstand the soldering process and survive flux removal when the board is washed. HellermannTyton’s 788 material is designed for use on flat surfaces and can also be used to identify connectors, buttons and just about anything requiring permanent, general purpose marking.



Report a problem
Suggest a product
Specification Value
Product TypeButt Cut Label
Manufacturer SeriesLaserTags
MaterialPolyester (PET)
ColorWhite


Report a problem
Suggest a product
Jameco Register
;