Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TAG59L-788 

  • Laser Tag Label, 1.5" x 4.0", 14 Per Sheet, PET, White, 3500 per Package
  • Jameco Part no.: 2838071
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TAG59L-788
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$460.54 ea

2 Weeks Lead Time


# of units Price
1+ $460.54
5+ $435.64

Request Larger Quantity Quote

Laser Tag Label 1.5" x 4.0" 14 Per Sheet PET White 3500 per Package

Features

  • LaserTags are sheet fed for easy loading and fast printing.
  • LaserTags are made with high temperature materials and adhesives so that they will not be affected by the high heat of laser printing.
  • LaserTags are printable using toner for long term UV exposure.
  • LaserTags come in a variety of label sizes and types to fit most applications.
  • Product Type: Labels for Laser Printers

Technical Specifications

  • Material: Type 788, Polyester (788)
  • Operating Temperature: -40°F to +199°F (-40°C to +93°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +199°F (-40°C to +93°C)
  • Focused Markets and Industries: Electrical Installation; Electronics Industry; Industrial Automation; OEM Industry; Panel Building; Rail Transportation Sector; Telecommunication
  • Height H (Imperial): 1.500"
  • Height H (Metric): 38.1 mm
  • Height H2 (Imperial): 1.5"
  • Height H2 (Metric): 38.1 mm
  • Horizontal Repeat HR (imperial): .96"
  • Horizontal Repeat HR (metric): 24.30 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 7
  • Labels per Row: 2
  • Labels per Sheet: 14
  • Print Method: Laser
  • Printable Area Height (imperial): 1.50"
  • Printable Area Height (metric): 38.1 mm
  • Self laminating: No
  • Sheets per Pack: 250
  • Thickness T (Metric): 64.0 µm
  • Vertical Repeat VR (imperial): 1.5"
  • Vertical Repeat VR (metric): 38.10 mm
  • Width W (Imperial): 4.0"
  • Width W (Metric): 101.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306094722

Overview

HellermannTyton white polyester labels are ideal for marking small electrical and electronic components, such as EPROMS’, Integrated circuits, as well as the circuit board itself. Printed labels can withstand the soldering process and survive flux removal when the board is washed. HellermannTyton’s 788 material is designed for use on flat surfaces and can also be used to identify connectors, buttons and just about anything requiring permanent, general purpose marking.



Report a problem
Suggest a product
Specification Value
Product TypeButt Cut Label
Manufacturer SeriesLaserTags
MaterialPolyester (PET)
ColorWhite


Report a problem
Suggest a product
Jameco Register
;