Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TAG64J-994 

  • Inkjet Label, Self-Laminating, 1.16" x .86" x 3.25", 18 Per Sheet, PET, White, 1000 per Package
  • Jameco Part no.: 2838135
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TAG64J-994
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$416.32 ea

8 Weeks Lead Time


# of units Price
7+ $416.32
35+ $395.24

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 7

Inkjet Label Self-Laminating 1.16" x .86" x 3.25" 18 Per Sheet PET White 1000 per Package

Features

  • HellermannTyton Inkjet labels are sheet fed for easy loading and fast printing.
  • Inkjet labels are made with high temperature materials and adhesives so that they will not be affected by the high heat of laser printing.
  • Inkjet labels are printable using toner for long term UV exposure.
  • Inkjet labels come in a variety of label sizes and types to fit most applications.
  • Product Type: Labels for Inkjet Printers

Technical Specifications

  • Material: Type 994, Polyetylene Terephthalate (994)
  • Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Bundle Diameter Max. (Imperial): 0.8"
  • Bundle Diameter Max. (Metric): 20.20 mm
  • Bundle Diameter Min. (Imperial): 0.4"
  • Bundle Diameter Min. (Metric): 10.10 mm
  • Color Marking Field: White (WH)
  • Height H2 (Imperial): 3.25"
  • Height H2 (Metric): 82.60 mm
  • Horizontal Repeat HR (imperial): 1.16"
  • Horizontal Repeat HR (metric): 29.60 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 2
  • Labels per Row: 7
  • Labels per Sheet: 14
  • Outside Diameter Max. (Imperial): 0.39"
  • Outside Diameter Max. (Metric): 20.20 mm
  • Outside Diameter Min. (Imperial): 0.79"
  • Outside Diameter Min. (Metric): 10.1 mm
  • Print Method: inkjet print
  • Printable Area Height (imperial): .86"
  • Printable Area Height (metric): 21.84 mm
  • Self laminating: Yes
  • Sheets per Pack: 72
  • Thickness T (Metric): 35.0 µm
  • Vertical Repeat VR (imperial): 3.25"
  • Vertical Repeat VR (metric): 82.60 mm
  • Width of Liner WL (imperial): 8.5"
  • Width of Liner WL (metric): 215.00 mm
  • Width W (Imperial): 1.16"
  • Width W (Metric): 29.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306237518

Overview

Ink Jet labels are durable, ink jet printable markers for applications requiring clear, crisp legibility. The labels are supplied on sheets and are printable using HellermannTyton Tagprint Pro software and a standard ink jet printer. Specially designed adhesives and topcoats accept the ink allowing for easy color printing for specific applications that require colors.



Report a problem
Suggest a product
Specification Value
Product TypeSelf Laminating
Size1.16" x 3.25" (29.5mm x 82.6mm)
MaterialPolyethylene Terephthalate (PET)
ColorWhite


Report a problem
Suggest a product
Jameco Register
;