Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TAG69T1-336 

  • Thermal Transfer Adhesive Labels, 2.0 x 0.275", 1 Across, Polyester, White, 10,000/roll
  • Jameco Part no.: 2838199
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TAG69T1-336
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$524.35 ea

8 Weeks Lead Time


# of units Price
2+ $524.35
10+ $496.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Thermal Transfer Adhesive Labels 2.0 x 0.275" 1 Across Polyester White 10,000/roll

Features

  • White polyester is glossy, allowing for the highest resolution and print contrast.
  • The acrylic-based adhesive bonds to a wide variety of substrates and can withstand high temperatures long term.
  • Product Type: Labels for Thermal Transfer Printers

Technical Specifications

  • Material: Type 336, Polyester (336)
  • Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Acrylic
  • Adhesive Operating Temperature: -40°F to +302°F (-40°C to +150°C)
  • Height H (Imperial): 0.275"
  • Height H (Metric): 6.98 mm
  • Height H2 (Imperial): 0.275"
  • Height H2 (Metric): 6.98 mm
  • Horizontal Repeat HR (imperial): 2.0"
  • Horizontal Repeat HR (metric): 50.8 mm
  • Installation Temperature: +50°F (+10 °C)
  • Labels per Column: 1
  • Labels per Row: 1
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 0.275"
  • Printable Area Height (metric): 6.98 mm
  • Self laminating: No
  • Thickness T (Metric): 64.0 µm
  • Vertical Repeat VR (imperial): 0.50"
  • Vertical Repeat VR (metric): 12.7 mm
  • Width of Liner WL (imperial): 2.125"
  • Width of Liner WL (metric): 53.97 mm
  • Width W (Imperial): 2.0"
  • Width W (Metric): 50.8 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: MH16736 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306250876

Overview

HellermannTyton white polyester labels are ideal for marking small electrical and electronic components, such as EPROMS’, Integrated circuits, as well as the circuit board itself. Printed labels can withstand the soldering process and survive flux removal when the board is washed. HellermannTyton’s 336 material is designed for use on flat surfaces and can also be used to identify connectors, buttons and just about anything requiring permanent, durable, high temperature and UV resistant marking.



Report a problem
Suggest a product
Specification Value
Product TypeDie Cut Label
MaterialPolyester (PET)
ColorWhite


Report a problem
Suggest a product
Jameco Register
;