This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 75+ | $0.71 |
| 375+ | $0.58 |
| 1875+ | $0.51 |
| Specification | Value |
|---|---|
| Capacitance | 10 uF |
| Voltage Rating | 10 VDC |
| Tolerance | 10% |
| Construction | Radial |
| Diameter | 5 mm |
| Height | 8.5 mm |
| Pitch | 2.5 mm |
| Family | TAP |
| Polarity | Polar |
| Dissipation Factor | 8% |
| Equivalent Series Resistance | 5Ohm |
| Leakage Current | 0.8uA |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Case Style | Dipped |
| Wire Form | Straight |
| Lead Diameter | 0.5mm |
| Product Type | Capacitor Tantalum Solid |