Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components TB1-1F-DC-WW Toggle Switches

  • IP67Toggle - 3P SPDT ON-OFF-ON Wired
  • Jameco Part no.: 2850215
  • Manufacturer: Switch Components
  • Manufacturer p/n: TB1-1F-DC-WW
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9031
You May Also Like
MTS-103 MTS-103
Jameco ValuePro
$1.29
T203T1B1A1QN T203T1B1A1QN
Jameco ValuePro
$2.25
66-1205 66-1205
Jameco ValuePro
$2.25
T101T6B6A1QN T101T6B6A1QN
Jameco ValuePro
$1.95
T203T6B6A1QN T203T6B6A1QN
Jameco ValuePro
$2.25
T103T1B1A2QN T103T1B1A2QN
Jameco ValuePro
$1.95
New Product

$19.31 ea

177 ship on Sep. 29


# of units Price
2+ $19.31
10+ $18.15
100+ $15.19
250+ $14.25
500+ $11.14

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

IP67Toggle - 3P SPDT ON-OFF-ON Wired

Features

  • Series: TB1
  • Mounting Type: Panel Mount
  • Circuit: SPDT
  • Switch Function: On-Off-On
  • Current Rating (Amps): 25A (DC)
  • Voltage Rating - DC: 12 V
  • Actuator Type: Standard Round
  • Actuator Length: 15.32 mm
  • Illumination: Non-Illuminated
  • Termination Style: Wire Leads
  • Panel Cutout Dimensions: Circular - 12.00mm Dia
  • Bushing Thread: 15/32-32
  • Ingress Protection: IP67 - Dust Tight, Waterproof
  • Operating Temperature: -40°C to 85°C
  • Product Type: Toggle Switch
  • Harmonized Code: 8536.50.4000
  • ECCN: EAR99

Overview

IP67Toggle - 3P SPDT ON-OFF-ON, Wired.



Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctiONON-OFF-ON
Contact Rating25A @ 12VDC, 15A @ 24VDC
Mounting HoleCircular - 12.00mm Dia
Actuator TypeStandard Round
Termination StyleWires
Pins3
Current Rating25A (DC)
Voltage Rating12 VDC
Body ColorBlack
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
IP RatingIP67 - Dust Tight, Waterproof
Actuator Length15.32 mm
Additional FeatureKeyway
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Electrical Life6000 Cycles
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread Size15/32-32


Report a problem
Suggest a product
Jameco Register
;