Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components TB2-2B-DC-1 Toggle Switches

  • Toggle - 4P DPST OFF-(ON) Tab Chrome Bat Actuator with ON OFF Label
  • Jameco Part no.: 2850479
  • Manufacturer: Switch Components
  • Manufacturer p/n: TB2-2B-DC-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9031
You May Also Like
MTS-103 MTS-103
Jameco ValuePro
$1.29
T203T1B1A1QN T203T1B1A1QN
Jameco ValuePro
$2.25
66-1205 66-1205
Jameco ValuePro
$2.25
T101T6B6A1QN T101T6B6A1QN
Jameco ValuePro
$1.95
T203T6B6A1QN T203T6B6A1QN
Jameco ValuePro
$2.25
T103T1B1A2QN T103T1B1A2QN
Jameco ValuePro
$1.95
New Product

$5.62 ea

289 ship on Oct. 5


# of units Price
5+ $5.62
25+ $5.28
100+ $4.39
250+ $4.07
500+ $2.90

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Toggle - 4P DPST OFF-(ON) Tab Chrome Bat Actuator with ON OFF Label

Features

  • Series: TB2
  • Mounting Type: Panel Mount
  • Circuit: DPST-NO
  • Switch Function: Off-Mom
  • Current Rating (Amps): 20A (DC)
  • Voltage Rating - DC: 12 V
  • Actuator Type: Standard Round
  • Actuator Length: 17.70 mm
  • Illumination: Non-Illuminated
  • Termination Style: Quick Connect - 0.250" (6.3mm)
  • Panel Cutout Dimensions: Circular - 12.20mm Dia
  • Bushing Thread: M12 x 0.75
  • Operating Temperature: 0°C to 55°C
  • Product Type: Toggle Switch
  • Harmonized Code: 8536.50.4000
  • ECCN: EAR99
  • 360 Animation Download (.zip)

Overview

Toggle - 4P DPST OFF-(ON), Tab.



Report a problem
Suggest a product
Specification Value
Contact FormDPST-NO
Switch FunctiONOFF-(ON)
Contact Rating20A @ 12VDC, 10A @ 24VDC
Mounting HoleCircular - 12.20mm Dia
Actuator TypeStandard Round
Termination StyleQuick Connect - 0.250" (6.3mm)
Pins4
Current Rating20A (DC)
Voltage Rating12 VDC
Body ColorBlack
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel Mount, Rear
Actuator Length17.70 mm
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500VAC
Maximum Contact Resistance50 mohm
Minimum Insulation Resistance100 Mohm
Thread SizeM12 x 0.75


Report a problem
Suggest a product
Jameco Register
;