PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Contact Form | SPST |
| Switch FunctiON | ON-OFF |
| Contact Rating | 6A @ 12VDC, 6A @ 125VAC, 3A @ 250VAC |
| Mounting Hole | Circular - 12.20mm Dia |
| Actuator Type | Ball Tip |
| Termination Style | Wires |
| Pins | 2 |
| Current Rating | 6A (AC), 6A (DC) |
| Voltage Rating | 12 VDC, 125/250 VAC |
| Power Rating | N/A |
| Body Color | Black |
| Color - Actuator/Cap | Chrome |
| Illumination Type | N/A |
| Number of Positions | 2 |
| Mounting Style | Panel, Rear |
| IP Rating | N/A |
| UL Flammability Code | N/A |
| Length | 1 in. |
| Width | 0.51 in. |
| Depth | 0.59 in. |
| Height | 1.01 in. |
| Actuator Length | 0.44 in. |
| Additional Feature | Keyway |
| Contact Plating | N/A |
| Mechanical Life | N/A |
| Actuator Material | N/A |
| Body Material | N/A |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Contact Material | N/A |
| Dielectric Strength | 1000V |
| Electrical Life | 6000 Cycles |
| Housing Material | N/A |
| Maximum Contact Resistance | 50 mohm |
| Minimum Insulation Resistance | 100MOhm |
| Seal Description | N/A |
| Seal Location | N/A |
| Thread Size | M12 x 0.75 |