Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans TCAC001 Fan Controllers and Flow Monitors

  • Programmable Thermal Fan Speed Controller
  • Jameco Part no.: 2381319
  • Manufacturer: Orion Fans
  • Manufacturer p/n: TCAC001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9032.10.0090
You May Also Like
AFM-01NC AFM-01NC
Orion Fans
$55.65
AFM-01NO AFM-01NO
Orion Fans
$75.85
AFM-80NC AFM-80NC
Orion Fans
$46.45
AFM-80NO AFM-80NO
Orion Fans
$52.95
AFM-92NC AFM-92NC
Orion Fans
$46.55
AFM-92NO AFM-92NO
Orion Fans
$46.55

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $124.95
5+ $117.45
25+ $110.35

Request Larger Quantity Quote

Programmable Thermal Fan Speed Controller

Features

  • Product Type: Fan Speed Controller
  • Rated Voltage: 120/230VAC
  • Rated Current: 10 A
  • Additional Features: Programmable Thermal Control
  • Fits Fan Size: All
  • Width: 19 in., 482.6 mm
  • Height: 1.75 in., 44.45 mm
  • Depth: 2.58 in., 65.50 mm
  • Agency Approvals: UL, CE, EN

Overview

The TCAC001 is a thermal control unit that works in conjunction with thermally controlled fan trays to turn them on and off or ramp fan speed up or down depending on the cabinet temperature.



Report a problem
Suggest a product
Specification Value
Product TypeFan Speed Controller
Voltage Rating120/230VAC
Current Rating10 A
Additional FeatureProgrammable Thermal Control
Fits Fan SizeAll
Width19 in., 482.6 mm
Height1.75 in., 44.45 mm
Depth2.58 in., 65.50 mm
Agency ApprovalsUL, CE, EN


Report a problem
Suggest a product
Jameco Register
;