Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics TCT50-02E07K AC to AC Power Transformers

  • Laminated Core 50VA Power Transformer 240V Primary 24V Secondary 2.08A Chassis Mount
  • Jameco Part no.: 2868815
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: TCT50-02E07K
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504314065
You May Also Like
TCT3-03E07AE TCT3-03E07AE
Triad Magnetics
$8.65
TCT3-04E07AE TCT3-04E07AE
Triad Magnetics
$7.54
TCT3-11E07AE TCT3-11E07AE
Triad Magnetics
$7.11
TCT3-12E07AE TCT3-12E07AE
Triad Magnetics
$7.54
TCT40-01E07AB TCT40-01E07AB
Triad Magnetics
$18.73
TCT40-01E07AE TCT40-01E07AE
Triad Magnetics
$18.48
New Product

$26.22 ea

40 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.


# of units Price
3+ $26.22
11+ $20.41

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Laminated Core 50VA Power Transformer 240V Primary 24V Secondary 2.08A Chassis Mount

Features

  • Primary Input Voltage: 240 V
  • Secondary Output Voltage: 24 V
  • Maximum Power: 50 VA
  • Input Frequency: 50 Hz / 60 Hz
  • Connections: Leads
  • Height (H): 56.5 mm
  • Width (W): 92.5 mm
  • Depth (D): 71.5 mm
  • Mounting Dimensions: 79.38 mm
  • Weight: 2.00 lb
  • Tamper resistant shroud included: yes
  • Steel mounting bracket welded to bottom: yes

Overview

The Triad Magnetics TCT50-02E07K is a Class-2 power control transformer rated at 50 VA, designed to step down a 240 V primary input to a 24 V secondary output. It operates on both 50 Hz and 60 Hz supply frequencies, making it compatible with different regional power standards. Typical applications include building automation, HVAC control circuits, and industrial control panels requiring a low-voltage Class-2 supply.

This transformer includes features that support safe installation and ease of use. A tamper resistant shroud protects against accidental contact with live connections, which is a common requirement in commercial and industrial panel installations. A steel bracket welded to the bottom of the transformer simplifies panel mounting and reduces installation time. Secondary output is delivered via leads, allowing flexible termination to terminal blocks or control devices.

The transformer measures 92.5 mm (W) x 56.5 mm (H) x 71.5 mm (D), with a mounting dimension of 79.38 mm, and weighs 2.00 lb. Before specifying this unit, confirm that the enclosure accommodates the welded bracket footprint and that the installation's line voltage matches the 240 V primary rating. Verify that the 50 VA power rating covers the intended control load and that Class-2 output classification satisfies applicable local code requirements.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;