Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TCWM9 

  • Handi-Pak Marker Booklet, (45) 1, 2, 3, A, B, C, (30) L1, L2, L3, and (30) T1, T2, and T3, White, 1 per Package
  • Jameco Part no.: 2838559
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TCWM9
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$24.67 ea

8 Weeks Lead Time


# of units Price
12+ $24.67
60+ $23.33

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

Handi-Pak Marker Booklet (45) 1 2 3 A B C (30) L1 L2 L3 and (30) T1 T2 and T3 White 1 per Package

Features

  • Handi-Paks booklets fit in a pocket for easy transport and access.
  • A single marker can be removed at the top of each label so that the terminal block can be marked and the remaining label can be used to mark the associated wire connected to the terminal.
  • Markers are kitted on each page so that any marker can be removed without affecting the other markers on the page.
  • Markers have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires, eliminating waste and reducing costs.
  • Product Type: Pre-Printed Wire Labels

Technical Specifications

  • Material: Vinyl Cloth (TYHC)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Rubber
  • Adhesive Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Bundle Diameter Max. (Imperial): 0.3"
  • Bundle Diameter Max. (Metric): 7.50 mm
  • Bundle Diameter Min. (Imperial): 0.13"
  • Bundle Diameter Min. (Metric): 3.40 mm
  • Color of Print: Black (BK)
  • Height H (Imperial): 1.5"
  • Height H (Metric): 38.1 mm
  • Installation Temperature: from +50°F (from +10°C)
  • Labels per Column: 15
  • Labels per Row: 3
  • Labels per Sheet: 45
  • Length L (Imperial): 1.625"
  • Length L (Metric): 41.27 mm
  • Outside Diameter Max. (Imperial): 0.375"
  • Outside Diameter Max. (Metric): 9.52 mm
  • Outside Diameter Min. (Imperial): 0.1"
  • Outside Diameter Min. (Metric): 2.54 mm
  • Width W (Imperial): 0.25"
  • Width W (Metric): 6.35 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306096283

Overview

Handi-Pak Marker Booklets are convenient pocket sized books that contain pages of black, pre-printed legends on a white background. The legends are printed on a plastic coated cloth label that remains flexible for use in identifying wires and cables. A strong adhesive assures long lasting identification on small wires, cables or anything requiring permanent or temporary identification.



Report a problem
Suggest a product
Specification Value
Product TypeWire Marker, Book (Perforated)
Manufacturer SeriesHandi-Pak
Additional Feature1,2,3,A,B,C; L1,L2,L3,T1,T2,T3
Size0.25" W x 1.63" L (6.4mm x 41.3mm)
MaterialVinyl Cloth
ColorWhite


Report a problem
Suggest a product
Jameco Register
;