Overstocked Product - Price Reduced
| # of units | Price |
|---|---|
| 1+ | $1.49 |
| 10+ | $1.25 |
| 100+ | $1.09 |
| 250+ | $0.99 |
| 500+ | $0.89 |
These are most commonly used to terminate wires and eliminating splicing.
| Specification | Value |
|---|---|
| Product Type | Dual Row Barrier Strip |
| Pitch | 0.375 in., 9.53 mm |
| Number of Positions | 2 |
| Current Rating | 10 A |
| Voltage Rating | 300 VAC |
| Wire Gauge (AWG) | 18-12 |
| Top Termination | Screw, M3.5 |
| Bottom Termination | Open Bottom |
| Mounting | Chassis, Panel |
| Body Orientation | Straight |
| Contact Plating | Tin |
| Contact Material | Brass |
| Housing Material | Phenolic |
| Number of Rows | 2 |
| Housing Color | Black |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Depth | 19.5 mm |
| Length | 36 mm |
| Manufacturer Series | TDA |