This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| LED Display Type | 7-Seg Numeric |
| Character Size | 0.28" |
| Number of Digits | 1 |
| Illuminated Color | Red |
| Color | Gray |
| Buss Polarity | Common Cathode |
| Dominant Wavelength | 645 nm |
| Luminous Intensity | 0.18 mcd |
| Decimal Point | RHDP |
| Typical Forward Voltage | 1.6 VDC |
| Maximum Forward Current | 20 mA |
| Maximum Forward Voltage | 2 V |
| Number of LEDs | 8 |
| Peak Wavelength | 660 nm |
| Digit Size | 7 mm |
| Pins | 10 |
| Package | 10-DIP (0.2", 5.08mm), 10 leads |
| Maximum Reverse Voltage | 6V |
| Pattern Graphics | Segmented |
| Thickness | 6 mm |
| Viewing Area Height | 7 mm |
| Viewing Area Length | 4.70mm |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Width | 7.4 mm |
| Height | 9.9 mm |
| Product Type | Segmented LED Display |