Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TELS-13 Cable Ties

  • Extended-Length Tie, 13.5"L, Includes 10 Heads, POM, Black, 10 per Package
  • Jameco Part no.: 2838575
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TELS-13
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$5.68 ea

8 Weeks Lead Time


# of units Price
500+ $5.68
2500+ $5.39

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Extended-Length Tie 13.5"L Includes 10 Heads POM Black 10 per Package

Features

  • Continuous strap and separate heads allow for any bundle diameter, eliminating waste.
  • Smooth strap prevents cable damage.
  • UV resistant materials contain an inhibitor which prolongs the life of the tie in outdoor environments.
  • Product Type: Aerial Support

Technical Specifications

  • Material: Polyacetal (POM)
  • Operating Temperature: -40°F to +194°F (-40°C to +90°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Cable Tie Closure: steel pawl
  • Height H (Imperial): .49"
  • Height H (Metric): 12.40 mm
  • Length L (Imperial): 13.5"
  • Length L (Metric): 343.0 mm
  • Material Cable Tie: Polyacetal (POM)
  • Material Head: Polyacetal (POM)
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 250 lbs
  • Tensile Strength Min. (kgf): 113.70 kgf
  • Tensile Strength Min. (Metric): 1115 N
  • Thickness T (Imperial): 0.06"
  • Thickness T (Metric): 1.52 mm
  • Toothing (Serration): Not Serrated
  • Variant: Endless
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.7 mm
  • Width W2 (Imperial): 0.8"
  • Width W2 (Metric): 20.3 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306096672

Overview

Extended Length Ties provide a high tensile strength strapping system consisting of a continuous strap and separate locking head making it suitable for any bundle diameter, eliminating waste. The smooth strap and specially designed heads with stainless steel pawls provide a strong grip on cables and wires without damage during vibration or in extreme environments. Spacers are available for dual bundle applications.



Report a problem
Suggest a product
Specification Value
Product TypeCable Strap Locking Heads Cable Ties
Width0.500 in., 12.70 mm
Length1.125 ft., 342.90 mm
ColorBlack
MaterialPolyacetal (POM)


Report a problem
Suggest a product
Jameco Register
;