Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse TFLF-80A Automotive Fuses

  • Circuit Protection Fuse Automotive Link 32V 80A Female Terminals
  • Jameco Part no.: 2714367
  • Manufacturer: OptiFuse
  • Manufacturer p/n: TFLF-80A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
MAX-40 MAX-40
Eaton
$0.99
APR-3A APR-3A
OptiFuse
$0.25
APR-7.5A APR-7.5A
OptiFuse
$0.215
APR-20A APR-20A
OptiFuse
$0.25
APR-30A APR-30A
OptiFuse
$0.215
299050 299050
Littelfuse
$0.49

$4.51 ea

446 ship on Sep. 23


# of units Price
5+ $4.51
25+ $4.12
100+ $2.83
500+ $2.35
1000+ $2.16

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Circuit Protection Fuse Automotive Link 32V 80A Female Terminals

Features

  • Series: TFLF
  • Fuse type: Automotive Link Fuses
  • Fuse Size/Group: Female Terminals
  • Response Time: Fast
  • Current Rating: 80 A
  • Voltage Rating: 32 VDC
  • Interrupt Rating DC: 1000 A
  • Agency Approvals: cURus; UL 248; ISO; SAE
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.87 x 0.6 x 1.21 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse Automotive Link 32V 80A Female Terminals.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating80 A
Voltage Rating32 VDC
Mounting TypeBlade Socket
Product TypeAutomotive Link Fuses
Agency ApprovalscURus, UL 248, ISO, SAE
IP RatingN/A
Fuse TypeFemale Terminals
Manufacturer SeriesTFLF
Length0.87 in.
Width0.6 in.
Height1.21 in.


Report a problem
Suggest a product
Jameco Register
;