Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TFOT-1 Wire Mangement Clips and Clamps

  • Fiber Optic Cable Marker Tape, 1.0" x 54', VL, Orange, 1/roll
  • Jameco Part no.: 2838623
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TFOT-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$89.44 ea

8 Weeks Lead Time


# of units Price
20+ $89.44
100+ $84.73

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

Fiber Optic Cable Marker Tape 1.0" x 54' VL Orange 1/roll

Features

  • Markers are pre-coiled so that they can be snapped into place over the cable without the use of adhesives.
  • Non-adhesive design means that the markers can be installed at any temperature or over dirty or oily surfaces.
  • Pre-printed text is protected by a thick layer of clear acrylic which provides UV protection and abrasion resistance.
  • Product Type: Hand Writable Labels and Tags

Technical Specifications

  • Material: Vinyl (V)
  • Operating Temperature: -18°F to +200°F (-29°C to +93°C)
  • Color: Orange (OG)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Color of Print: Black (BK)
  • Height H (Imperial): 2.2"
  • Height H (Metric): 50.80 mm
  • Horizontal Repeat HR (imperial): 3.50"
  • Horizontal Repeat HR (metric): 88.90 mm
  • Length L (Imperial): 1.5"
  • Length L (Metric): 38.10 mm
  • Print Method: manual marking
  • Width W (Imperial): 1.0"
  • Width W (Metric): 25.40 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306097044

Overview

Designed to be used on the Lightguide Fiber Optic Protection System to identify the routing of fiber optic cable. It is a 1" wide range vinyl with black lettering that states, "FIBER OPTIC CABLE." The legend is repeated every six inches.



Report a problem
Suggest a product
Specification Value
Product TypeFiber Optic Cable Marker Tape
MaterialVinyl
ColorOrange
Length54 ft., 16.5 m
Width1 in., 25.40 mm
Mounting TypeSnap On
For Use WithDevice Marker


Report a problem
Suggest a product
Jameco Register
;