Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Zago Manufacturing TH 605-GY Switch Accessories

  • Standard Toggle Waterproof Switch Boot Seal Grey Bushing Thread 1/4-40
  • Jameco Part no.: 2150184
  • Manufacturer: Zago Manufacturing
  • Manufacturer p/n: TH 605-GY
  • HTS code: 8536.50.9065
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
894102000 894102000
C&K
$0.65
C22004 C22004
TE Connectivity
$0.15
LP-ON ON/OFF OFF LP-ON ON/OFF OFF
Jameco ValuePro
$0.19
LP-OFF/ON LP-OFF/ON
Jameco ValuePro
$0.45
CW1 CW1
Switch Components
$2.26
CW2 CW2
Switch Components
$9.01
Closeout

$0.99 ea

274 In Stock


# of units Price
1+ $0.99
10+ $0.95
50+ $0.92
100+ $0.89

Request Larger Quantity Quote

Standard Toggle Waterproof Switch Boot Seal

Zago toggle switch boots are designed to protect toggle switches. They are crafted from a single piece design to perform under the most severe environmental conditions, providing full protection against exposure to harsh elements such as water, oil, sand, dust, dirt, humidity, moisture and other contaminants. They are well suited for applications in aerospace, automotive, computer and electronic equipment and alternative energy producers. The boots are ingress rated IP68.

Specification:

  • Toggle boot - 50 Durometer gray silicone
  • Bushing Thread: 1/4-40 UNS-2B
  • Dimensions: 0.375" OD x 0.071" ID x 0.5" H
  • Max. Throat Height above Bushing: 0.355"
  • Hex/Dia: 0.375" H
  • Toggle I.D.: 0.071"
  • Height: 0.500"
  • Color: Gray
  • Mounting Hole: 1/4" (0.25")
  • Fits miniature toggle switches


Report a problem
Suggest a product
Specification Value
Product TypeSwitch Boot Seal


Report a problem
Suggest a product
Jameco Register
;