Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing THK3 Electrical Enclosure Accessories

  • NEMA 12 " T " Locking 3 Pt Gt 60"
  • Jameco Part no.: 2641671
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: THK3
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$224.95 ea

5 ship on Sep. 23


# of units Price
1+ $224.95
5+ $212.55
25+ $203.95

Request Larger Quantity Quote

NEMA 12 " T " Locking 3 Pt Gt 60"

Features

  • Material: N/A
  • Standards: non-rohs
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N12 " T " Locking 3 pt. GT 60".

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessory
Agency Approvalsnon-rohs
Manufacturer SeriesHK
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;