This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.69 |
| 10+ | $0.65 |
| 100+ | $0.55 |
| 500+ | $0.49 |
| 1000+ | $0.45 |
| Specification | Value |
|---|---|
| Package | TO-218-3 |
| Transistor Polarity | NPN |
| Maximum Collector Emitter Voltage | 60 V |
| Maximum Collector Base Voltage | 100 V |
| Minimum DC Current Gain | 20 @ 4A @ 4V |
| Power Dissipation | 90W |
| Configuration | Single |
| Maximum Collector Emitter Saturation Voltage | 3V @ 3.3A @ 10A |
| Number of Elements per Chip | 1 |
| Output Power | 90W |
| Product Type | Bipolar Power |
| Maximum Emitter Base Voltage | 7V |
| Maximum Operating Frequency | 2.5Mhz |
| Maximum Collector Current | 15A |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 3 |
| Manufacturer Series | TIP3055 |
| Width | 5.15 mm |
| Height | 20.15 mm |
| Length | 15.75 mm |