Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bipolar (BJT) Transistor PNP 60V 1A 3MHz 30W TO-220-3

  • Jameco Part no.: 33030
  • Manufacturer: Major Brands
  • Manufacturer p/n: TIP30A
  • HTS code: 8541.29.0095
You May Also Like
TIP30C TIP30C
STMicroelectronics
$0.25
MJE2955T MJE2955T
Motorola
$0.75
MJE3055T MJE3055T
STMicroelectronics
$1.05
MPSA06 MPSA06
On Semiconductor
$0.075
PN2222 PN2222
Fairchild/onsemi
$0.15
PN2907 PN2907
Major Brands
$0.05
TIP31A TIP31A
STMicroelectronics
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.45
10+ $0.35
100+ $0.25

Request Larger Quantity Quote

Power BJT NPN Silicon Transistor 60V 1A TO-3

Features:

  • Transistor Type: PNP
  • Current - Collector (Ic) (Max): 1A
  • Voltage - Collector Emitter Breakdown (Max): 60V
  • Vce Saturation (Max) @ Ib, Ic: 700mV @ 125mA, 1A
  • Current - Collector Cutoff (Max): 300µA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 40 @ 200mA, 4V
  • Power - Max: 30W
  • Frequency - Transition: 3MHz
  • Operating Temperature: -65° to 150°C (TJ)
  • Mounting Type: Through Hole (THM)
  • Package: TO-220-3
For more about Transistors, click here.

Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage60 V
Maximum Collector Base Voltage60 V
Minimum DC Current Gain15 @ 1A
Power Dissipation30W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage0.7V 125mA @ 1A
Number of Elements per Chip1
Output Power2000mW
Product TypeBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency3MHz
Maximum Collector Current1A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
Manufacturer SeriesTIP30A
Width4.82 mm
Height9.28 mm
Length10.28 mm


Report a problem
Suggest a product
Jameco Register
;