$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $25.55 |
| 5+ | $23.95 |
| 25+ | $22.45 |
Wall-Mount Polycarbonate Enclosure Single Door 175x175x75 WHD IK9 IP66
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polycarbonate |
| Length | 6.89 in., 175 mm |
| Width | 6.89 in., 175 mm |
| Height | 2.95 in., 75 mm |
| Color | Gray |
| Agency Approvals | CE |
| Manufacturer Series | TJ |
| IP Rating | IP66, IK09 |
| Compliance | Compliance Docs |