$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $50.45 |
| 5+ | $47.35 |
| 25+ | $44.45 |
Wall-Mount Polycarbonate Enclosure Single Door 280x190x130 WHD IK9 IP66
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polycarbonate |
| Length | 11.02 in., 280 mm |
| Width | 7.48 in., 190 mm |
| Height | 5.12 in., 130 mm |
| Color | Gray |
| Agency Approvals | CE |
| Manufacturer Series | TJ |
| IP Rating | IP66, IK09 |
| Compliance | Compliance Docs |