$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $82.85 |
| 5+ | $77.85 |
| 25+ | $73.15 |
Wall-Mount Polycarbonate Enclosure Single Door 340x280x130 WHD IK9 IP66
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Polycarbonate |
| Length | 13.39 in., 340 mm |
| Width | 11.02 in., 280 mm |
| Height | 5.12 in., 130 mm |
| Color | Gray |
| Agency Approvals | CE |
| Manufacturer Series | TJ |
| IP Rating | IP66, IK09 |
| Compliance | Compliance Docs |