This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Package | DIP-40 |
| Data Rate | 1MBd |
| Maximum Input Current | 10mA |
| Number of Channels per Chip | 1 |
| Receive FIFO | 16Byte |
| Transmit FIFO | 16Byte |
| Manufacturer Series | TL16C550C |
| Transmitter and Receiver FIFO Counter | Yes |
| Minimum Input Voltage | 3V |
| Input Voltage | 3.3V|5V |
| Maximum Input Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Pins | 40 |
| Width | 13.71 mm |
| Height | 5.08 mm |
| Length | 52.46 mm |
| Product Type | UART |