| # of units | Price |
|---|---|
| 6+ | $56.95 |
| 24+ | $53.55 |
| Specification | Value |
|---|---|
| Product Type | DMM Test Lead |
| 1st Connector | DMM Plug (right angle) |
| 2nd Connector | Test Probe |
| Configuration | Banana Plug to Test Probe |
| Color | Black, Red |
| Rating | CAT III, CAT IV |
| Voltage Rating | 1000 V |
| Current Rating | 10 A |