Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron TLC/10A-331M-00 Toroidal Coil

  • Toroid Line Choke 231uH 20%
  • Jameco Part no.: 2464895
  • Manufacturer: Fastron
  • Manufacturer p/n: TLC/10A-331M-00
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.8000
You May Also Like
TLC/0.1A-100M-00 TLC/0.1A-100M-00
Fastron
$1.95
TLC/0.1A-150M-00 TLC/0.1A-150M-00
Fastron
$1.95
TLC/0.1A-220M-00 TLC/0.1A-220M-00
Fastron
$1.95
TLC/0.1A-330M-00 TLC/0.1A-330M-00
Fastron
$1.95
TLC/0.1A-470M-00 TLC/0.1A-470M-00
Fastron
$1.95
TLC/0.1A-680M-00 TLC/0.1A-680M-00
Fastron
$1.95

$28.92 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
20+ $28.92
100+ $26.90
400+ $25.02

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

Toroid Line Choke 231uH 20% Loose/Box Active 20 QTY

Features

  • Inductance Value: 231uH
  • Tolerance: 20%
  • DCR max: 50 mOhm
  • Rated DC Current: 10.0A
  • Packaging: Loose/Box
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Approved
  • Pack Quantity: 20

Overview

Toroid Line Choke 231uH 20% Loose/Box Active 20 QTY



Report a problem
Suggest a product
Specification Value
Product TypeToroid Line Choke
Inductance231 uH
Tolerance20%
Current Rating10 A
Test Frequency1 KHz
PackageLoose/Box
Termination StyleRadial
Maximum DC Resistance50 mOhm
Core MaterialIron Dust
ShieldingUnshielded
Agency ApprovalAEC-Q200-standard
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;