Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron TLC/1A-330M-00 Toroidal Coil

  • Toroid Line Choke 29.8uH 20%
  • Jameco Part no.: 2464535
  • Manufacturer: Fastron
  • Manufacturer p/n: TLC/1A-330M-00
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.8000
You May Also Like
TLC/0.1A-100M-00 TLC/0.1A-100M-00
Fastron
$1.95
TLC/0.1A-150M-00 TLC/0.1A-150M-00
Fastron
$1.95
TLC/0.1A-220M-00 TLC/0.1A-220M-00
Fastron
$1.95
TLC/0.1A-330M-00 TLC/0.1A-330M-00
Fastron
$1.95
TLC/0.1A-470M-00 TLC/0.1A-470M-00
Fastron
$1.95
TLC/0.1A-680M-00 TLC/0.1A-680M-00
Fastron
$1.95

$2.00 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
300+ $2.00
1500+ $1.86
6000+ $1.73

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Toroid Line Choke 29.8uH 20% Loose/Box Active 1500 QTY

Features

  • Inductance Value: 29.8uH
  • Tolerance: 20%
  • DCR max: 70 mOhm
  • Rated DC Current: 1.0A
  • Packaging: Loose/Box
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Approved
  • Pack Quantity: 1500

Overview

Toroid Line Choke 29.8uH 20% Loose/Box Active 1500 QTY



Report a problem
Suggest a product
Specification Value
Product TypeToroid Line Choke
Inductance29.8 uH
Tolerance20%
Current Rating1 A
Test Frequency1 KHz
PackageLoose/Box
Termination StyleRadial
Maximum DC Resistance70 mOhm
Core MaterialIron Dust
ShieldingUnshielded
Agency ApprovalAEC-Q200-standard
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;