Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Texas Instruments TLC27L4CN Analog and Linear Amplifiers

  • General Purpose Amplifier Quad Circuit 16V DIP-14
  • Jameco Part no.: 280209
  • Manufacturer: Texas Instruments
  • Manufacturer p/n: TLC27L4CN
  • HTS code: 8542.33.0001
You May Also Like
LM3080N LM3080N
National Semiconductor
$4.19
CA3130E CA3130E
Major Brands
$2.95
CA3140E CA3140E
Intersil Corporation
$1.49
LF347N LF347N
Motorola
$0.85
LF351N LF351N
Major Brands
$2.95
LF353N LF353N
Motorola
$0.99

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.59
10+ $0.55
100+ $0.49

Request Larger Quantity Quote

General Purpose Amplifier 4 Circuit DIP-14

Specifications

  • Amplifier Type: General Purpose
  • Slew Rate: 0.05 V/µs
  • Current - Supply: 57 µA
  • Voltage - Supply, Single/Dual (±): 3V to 16V, ±1.5V to 8V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62 mm)
  • Number of Circuits: 4
  • Gain Bandwidth Product: 110 kHz
  • Current - Input Bias: 0.7 pA
  • Voltage - Input Offset: 1.1 mV
  • Current - Output / Channel: 30 mA


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product
Jameco Register
;