Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox TM 1212 Electronic Enclosure Accessories

  • Steel Back Panel 3.78 x 4.37 x 0.04" for EURONORD Series
  • Jameco Part no.: 2365287
  • Manufacturer: Fibox
  • Manufacturer p/n: TM 1212
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$5.15 ea

10 Days Lead Time


# of units Price
5+ $5.15
25+ $4.85
100+ $4.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Steel Back Panel 3.78 x 4.37 x 0.04" for EURONORD Series

Features

  • Product Type: Enclosure Back Panel
  • Dimensions (L x W x H): 3.78 in. x 4.37 in. x 0.04 in.
  • Material: Galvanized Steel
  • Color: Gray
  • Family: EURONORD
  • Additional Features: EURONORD Series, For 122x120x65, For 122x120x105

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure Back Panel
MaterialGalvanized Steel
Length3.78 in.
Width4.37 in.
Height0.04 in.
ColorGray
Additional FeatureEURONORD Series, For 122x120x65, For 122x120x105
Manufacturer SeriesEURONORD
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;