Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox TM 2330 Electronic Enclosure Accessories

  • Steel Back Panel 8.7 x 10.79 x 0.04" for EURONORD Series
  • Jameco Part no.: 2365335
  • Manufacturer: Fibox
  • Manufacturer p/n: TM 2330
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$20.95 ea

10 Days Lead Time


# of units Price
1+ $20.95
10+ $19.95
50+ $18.95

Request Larger Quantity Quote

Steel Back Panel 8.7 x 10.79 x 0.04" for EURONORD Series

Features

  • Product Type: Enclosure Back Panel
  • Dimensions (L x W x H): 8.7 in. x 10.79 in. x 0.04 in.
  • Material: Galvanized Steel
  • Color: Gray
  • Family: EURONORD
  • Additional Features: EURONORD Series, For 300x230x87, For 300x230x110

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure Back Panel
MaterialGalvanized Steel
Length8.7 in.
Width10.79 in.
Height0.04 in.
ColorGray
Additional FeatureEURONORD Series, For 300x230x87, For 300x230x110
Manufacturer SeriesEURONORD
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;