Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Texas Instruments TMS27C040-10JL EPROM Memory

  • IC EPROM Memory 4Mb (512K x 8) Parallel 100ns DIP-32 UV
  • Jameco Part no.: 2393687
  • Manufacturer: Texas Instruments
  • Manufacturer p/n: TMS27C040-10JL
  • HTS code: 8542.32.0052
You May Also Like
AM27C010-200DC AM27C010-200DC
Advanced Micro Devices
$2.95
NMC27CP128Q-250 NMC27CP128Q-250
National Semiconductor
$3.95
MX27C256DC-15 MX27C256DC-15
Macronix
$3.95
AM27C256-200DC AM27C256-200DC
Advanced Micro Devices
$2.29
AM27C256-255DC AM27C256-255DC
Advanced Micro Devices
$3.49
TMS27C512-12JL TMS27C512-12JL
Texas Instruments
$4.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request Larger Quantity Quote

IC EPROM Memory 4Mb (512K x 8) Parallel 100ns DIP-32 UV

Specifications

  • Memory Type: Non-Volatile
  • Memory Format: EPROM
  • Technology: EPROM - UV
  • Memory Size: 4Mb (512K x 8)
  • Access Time: 100 ns
  • Voltage - Supply: 5 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 32-DIP (0.600", 15.24mm) with Window
  • Base Number: 27C040

Overview

Ultraviolet erasable (cerdip) Electrically Programmable Read-Only Memory (EPROM). The standard access time is 100ns.



Report a problem
Suggest a product
Specification Value
Organization512Kx8
Memory Density4Mbit
Maximum Random Access Time100ns
Output Enable Access Time50ns
PackageDIP-32
Interface TypeParallel
Programming Voltage13V
Maximum Operating Current50mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;