Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-69 NiMH Rechargeable Batteries

  • Makita 1051D NiMH Battery 14.4V 2700mAh
  • Jameco Part no.: 2743727
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-69
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
D-9000NM D-9000NM
Dantona Industries
$16.45
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
$7.95
COMP-16-2NMH COMP-16-2NMH
Dantona Industries
$4.49
BP190 BP190
Fluke
$310.95
AA-2700NM AA-2700NM
Dantona Industries
$4.95
AAA-1000NM AAA-1000NM
Dantona Industries
$2.49

$60.55 ea

56 ship on Sep. 30


# of units Price
1+ $60.55
5+ $56.25
25+ $52.25

Request Larger Quantity Quote

Makita 1051D NiMH Battery 14.4V 2700mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 14.4 VDC
  • Capacity: 2700 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Flat Top

Overview

Suitable for 1051D, 1051DWA, 1051DWAE, 1420, 1422, 1433, 1434, 1435, 1435F, 192600-1, 192699-A, 193060-0, 193062-6, 193101-2, 193158-3, 193159-1, 193781-4, 193782-2, 193985-8, 194157-8, 194172-2, 4033D, 4033DZ, 4332D, 4332DWA, 4332DZ, 5094DWA, 5094DWD, 5094DZ, 5630DWA, 5630DWD, 5630DZ, 6228DW, 6228DWAE, 6228DWBE, 6228DWE, 6233D, 6233DWAE, 6233DWBE, 6233DWBLE, 6236DWBE, 6236DWDE, 6237D, 6237DWDE, 6280DWAE, 6280DWE, 6333DWAE, 6333DWBE, 6336DWDE, 8280DWE, 8433D, 8433DWDE, BAT-35, Burndy BAT-35, Burndy Crimp Tool, Crimp Tool, JR 140DZ, JR 149DWA, PA14, Burndy BAT-35.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage14.4 VDC
Capacity2700 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationFlat Top
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithMakita 1051D, 1051DWA, 1051DWAE, 1420, 1422, 1433, 1434, 1435, 1435F, 192600-1, 192699-A, 193060-0, 193062-6, 193101-2


Report a problem
Suggest a product
Jameco Register
;