Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Macromatic TR-60622 Industrial Automation Time Delay Relays

  • Time Delay True Off delay 0.05sec - 30min 120VAC 10A DPDT
  • Jameco Part no.: 2660567
  • Manufacturer: Macromatic
  • Manufacturer p/n: TR-60622
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
TD-88122 TD-88122
Macromatic
$96.45
THR-3816U THR-3816U
Macromatic
$68.75
THR-3856U THR-3856U
Macromatic
$74.95
TR-6022U TR-6022U
Macromatic
$67.45
TR-6052U TR-6052U
Macromatic
$67.45
TR-6152U TR-6152U
Macromatic
$68.35

$102.95 ea

10 Days Lead Time


# of units Price
2+ $102.95
10+ $97.95
25+ $92.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Time Delay True Off delay 0.05sec - 30min 120VAC 10A DPDT

Features

  • Family: TR-6
  • Function: True Off Delay (This function has time range of 0.05 Sec – 30 Min)
  • Output Configuration: DPDT
  • Input Voltage: 120VAC/DC (applies to 606 function only)
  • Function: TRUE OFF DELAY
  • Function Name: True-Off-Delay
  • Timing: PROGRAMMABLE
  • Timing Range: 0.05 Sec. - 30 Min.
  • Input: 120V AC/DC
  • Output: 10A DPDT
  • Voltage Tolerance: AC Operation: +10/-15% of nominal at 50/60 Hz.; DC Operation: +10/-15% of nominal.
  • Insulation Voltage: 2,000 volts
  • Load Burden: 2 VA
  • Output Contacts: 10A @ 240V AC, 8A @ 28V DC, 1/2HP @ 240V AC, 1/4HP @ 120V AC, B300 & R300
  • Life: Mechanical: 2000000 operations; Full Load: 100000 operations
  • Temperature: -28° to 65°C (-18° to 149°F)
  • Reset Time: 0.1 Seconds
  • Repeat Accuracy (Constant Voltage and Temperature): +1% or 50ms whichever is greater
  • Setting Accuracy: Maximum Setting (Adjustable): +5% -0%; Minimum Setting (Adjustable): +0% -50%.

Overview

Upon application of input voltage, the output is energized. When the input voltage is removed, the time delay (t) begins. At the end of the time delay (t), the output is de-energized. Input voltage must be applied for a minimum of 0.5 seconds to assure proper operation. Any application of the input voltage during the time delay (t) will reset the time delay. No external trigger is required.



Report a problem
Suggest a product
Specification Value
Product TypeTime Delay Relay
Input Voltage240 VAC, 240 VDC
Power RatingN/A
Current Rating10 A
Additional FeatureDPDT, Multi-range (16): 0.05 seconds to 30 Min, Analog Adjustment
FunctionTrue Off Delay
Termination StylePlug-In Octal


Report a problem
Suggest a product
Jameco Register
;