Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TR133A Non Rechargeable Alkaline Batteries

  • Dantona PC133A Alkaline Battery 4.5V 600mAh
  • Jameco Part no.: 2743775
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TR133A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.10.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
E6F22MSG E6F22MSG
Vinnic
$1.49
EN91 EN91
Energizer
$0.89
EN92 EN92
Energizer
$0.99
ALK 9V 522 ALK 9V 522
Energizer
$2.95
ALK D EN-95 ALK D EN-95
Energizer
$2.95
LR14AM2 LR14AM2
Evergreen
$2.25

$8.15 ea

104 ship on Oct. 5


# of units Price
5+ $8.15
25+ $7.45
100+ $6.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Dantona PC133A Alkaline Battery 4.5V 600mAh

Features

  • Product Type: Non-Rechargeable Alkaline Battery
  • Cell Size: Cylinder
  • Output Voltage: 4.5 VDC
  • Capacity: 600 mAh
  • Chemistry: Alkaline
  • Termination: Pressure Fit
  • Additional Feature: Non-Rechargeable

Overview

Suitable for 1314M, 3MR50, Dantona E133, E133, H-3P, PC133A, TC133A, TR133R, Dantona E133.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage4.5 VDC
Capacity600 mAh
ChemistryAlkaline
TerminationPressure Fit
Non-Rechargeable/RechargeableNon-Rechargeable
Battery TypePrimary
Product TypeNon-Rechargeable Alkaline Battery


Report a problem
Suggest a product
Jameco Register
;