*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $43.65 |
| 5+ | $40.95 |
| 25+ | $38.45 |
| 100+ | $29.95 |
| 500+ | $23.65 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 2.50 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female, R/A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CE, FCC, EN, PSE, UKCA |
| Input Connector | AC Plug Clips sold separately |
| Output Cord Length | 5.9 ft. |
| Power Rating | 30 W |
| Manufacturer Series | TR30RAM |
| Maximum Input Current | 0.8 A |
| Number of Outputs | 1 |
| Efficiency | 85% |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 60°C |
| Color | Black |
| Product Type | Switching SMPS |
| Style | Interchanceable AC Clip |
| Product Note | Level V |
| AC Power Cord | N/A |
| Length | 4.28 in. |
| Width | 2.44 in. |
| Height | 1.45 in. |
| Compliance | Compliance Docs |