*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $106.95 |
| 5+ | $100.95 |
| 25+ | $94.95 |
| 100+ | $73.85 |
| 500+ | $58.55 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 16.67 A |
| Power Rating | 220 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | DIN-4 Male Locking |
| Output Connector Diameters | DIN-4 Male |
| Polarity | P1/P2 POS, P3/P4 NEG, SHELL N/C |
| Agency Approvals | UL, CUL, TUV, CE, FCC, UKCA, PSE, EN |
| Maximum Input Current | 2.5 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 7.08 in. |
| Width | 2.95 in. |
| Height | 1.75 in. |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI, 3.1 Output Cord |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 12 VDC |
| Output Current (Channel 1) | 16.67 A |
| Manufacturer Series | TRH220 |
| Compliance | Compliance Docs |