*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $40.85 |
| 5+ | $38.35 |
| 25+ | $35.95 |
| 100+ | $27.95 |
| 500+ | $22.15 |
Desktop Power Adapter 12V 4.2A 50W 2.5x5.5mm Plug 2.3' Cord C14-Inlet No AC Cord.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 4.20 A |
| Power Rating | 50 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CE, FCC, PSE, EN, UKCA |
| Maximum Input Current | 1.5 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 4.72 in. |
| Width | 2.05 in. |
| Height | 1.22 in. |
| Efficiency | 88% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 12 VDC |
| Output Current (Channel 1) | 4.20 A |
| Manufacturer Series | TRH50A |
| IP Rating | N/A |
| Product Type | ITE Switching Desktop Adapter |
| Compliance | Compliance Docs |