Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TSR2FW-21 Wiring Duct

  • Tee Cover, 1-1/4", 1" Bend Radius, PVC, Office White, Self-Locking, 1 per Bag
  • Jameco Part no.: 2838967
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TSR2FW-21
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
CSL20102-03 CSL20102-03
Io Audio Technologies
$49.25
CSL20103-03 CSL20103-03
Io Audio Technologies
$58.95
CSL20105-03 CSL20105-03
Io Audio Technologies
$68.75
IO-CP5-HY IO-CP5-HY
Io Audio Technologies
$101.35
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
New Product

$2.09 ea

2 Weeks Lead Time


# of units Price
150+ $2.09
750+ $1.98

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 150

Tee Cover 1-1/4" 1" Bend Radius PVC Office White 1 per Bag

Features

  • Tamper resistant, self-locking hidden positive latch permits quick re-entry as well as providing a secure installation of premise wire.
  • Fittings incorporate a minimum 1” bend radius per ANSI/TIA-568-C and 569-A standards.
  • Rubber-based, foam-tape adhesive with high ultimate bond strength conforms to any surface.
  • Flexible hinge allows the raceway to endure numerous openings without creating discoloration or stress cracking
  • Product Type: Low-Voltage Raceway Fittings and Junction Boxes

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: +122°F (+50°C)
  • Color: Office White (OEWH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306189459

Overview

HellermannTyton’s low voltage raceway (TSR) is a one piece, non-metallic, adhesive backed, latching raceway designed to aesthetically organize and route communications wires, including high speed UTP cable and fiber optic cable, from the telecom room to the work area.



Report a problem
Suggest a product
Specification Value
Product TypeFitting - Tee Cover
ColorWhite, Off
Additional FeatureTSR2 1-1/4" Low Voltage Surface Raceway
Manufacturer SeriesTSR


Report a problem
Suggest a product
Jameco Register
;