Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TSR3W-6A Wiring Duct

  • One Piece Surface Raceway, 1-3/4", 6.0 ft Long, PVC, White, 120ft/Carton
  • Jameco Part no.: 2839463
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TSR3W-6A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
CSL20102-03 CSL20102-03
Io Audio Technologies
$49.25
CSL20103-03 CSL20103-03
Io Audio Technologies
$58.95
CSL20105-03 CSL20105-03
Io Audio Technologies
$68.75
IO-CP5-HY IO-CP5-HY
Io Audio Technologies
$101.35
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
New Product

$3.09 ea

2 Weeks Lead Time


# of units Price
120+ $3.09
600+ $2.92

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 120

One Piece Surface Raceway 1-3/4" 6.0 ft Long PVC White 120ft per Carton

Features

  • Tamper resistant covers with hidden latch provide security while allowing quick entry for cable maintenance.
  • PVC construction is lightweight, durable and more affordable than metallic raceway systems.
  • Flexible hinge is designed to reduce stress cracking and discoloration from repeated opening and closing.
  • Foam tape backing with rubber based adhesive conforms to any flat surface to assist with temporary positioning and mounting.
  • Systems and fittings are available in white, office white and ivory to coordinate with a variety of décor.
  • Fittings incorporate a minimum 1" bend radius to meet TIA/EIA 568-B and 569-A standards.
  • Product Type: Low-Voltage Raceway Channels

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: +122°F (+50°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Height H (Imperial): 1.0"
  • Height H (Metric): 25.40 mm
  • Length L (Imperial): 6.0 ft
  • Length L (Metric): 1.83 m
  • Width W (Imperial): 1.75"
  • Width W (Metric): 44.45 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306100898

Overview

HellermannTyton surface raceway systems are the ideal solution for routing communication and power cables. No need to break into existing walls - raceway systems are designed to route cable along wall surfaces. Made of a PVC material, components are durable and affordable; and the one-piece construction and adhesive tape backing make positioning and mounting easy. HellermannTyton offers a low voltage TSR system and a power rated TSRP system that are available in three different diameters to accommodate different cable and wire bundle and conduit sizes. Both systems include a complete line of fittings and junction boxes that allow for clean and professional installations.



Report a problem
Suggest a product
Specification Value
Product TypeSolid (Raceway), Single Channel
ColorWhite
Length6 ft., 1.83 m
MaterialPoly-Vinyl Chloride (PVC)
Height1.014 in., 25.76 mm
Width1.740 in., 44.20 mm
Mounting TypeAdhesive, Screw
Additional FeatureAttached Latching Lid, No Mounting Holes, One-Piece Design, Tamper Resistant
Manufacturer SeriesTSR


Report a problem
Suggest a product
Jameco Register
;