Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TSRP3FW-21-1 Wiring Duct

  • Power-Rated Tee Cover, 1-3/4", 1" Bend Radius, PVC, Office White, 1 per Bag
  • Jameco Part no.: 2840055
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TSRP3FW-21-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
CSL20102-03 CSL20102-03
Io Audio Technologies
$49.25
CSL20103-03 CSL20103-03
Io Audio Technologies
$58.95
CSL20105-03 CSL20105-03
Io Audio Technologies
$68.75
IO-CP5-HY IO-CP5-HY
Io Audio Technologies
$101.35
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
New Product

$4.85 ea

8 Weeks Lead Time


# of units Price
70+ $4.85
350+ $4.59

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 70

Tee Cover 1-3/4" 1" Bend Radius PVC Office White 1 per Bag

Features

  • Tamper resistant covers with hidden latch provide security while allowing quick entry for cable maintenance.
  • PVC construction is lightweight, durable and more affordable than metallic raceway systems.
  • Flexible hinge designed to reduce stress cracking and discoloration from repeated opening and closing.
  • Systems and fittings are available in white, office white and ivory to coordinate with a variety of décor.
  • Fittings incorporate a minimum 1" bend radius to meet TIA/EIA 568-B and 569-A standards.
  • TSRP power rated surface raceway systems have an enhanced “channel and lug” mating design that provides a tighter, more secure fit between raceway lengths and fittings, enabling the system to be UL Listed for power up to 600 volts and meet UL5A and CSA 22.
  • 2.
  • Product Type: Power Rated Raceway Fittings and Junction Boxes

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: +122°F (+50°C)
  • Color: Office White (OEWH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E211305 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306198246

Overview

HellermannTyton surface raceway systems are the ideal solution for routing communication and power cables. No need to break into existing walls - raceway systems are designed to route cable along wall surfaces. Made of a PVC material, components are durable and affordable; and the one piece construction and adhesive tape backing make positioning and mounting easy. HellermannTyton offers a low voltage TSR system and a power rated TSRP system that are available in three different diameters to accommodate different cable and wire bundle and conduit sizes. Both systems include a complete line of fittings and junction boxes that allow for clean and professional installations. TSRP surface raceway systems are designed to aesthetically organize and route either power or communications cables.



Report a problem
Suggest a product
Specification Value
Product TypeFitting - Tee Base/Cover
ColorWhite, Off
Additional FeatureTSRP3 1-3/4" Power Rated Surface Raceway
Manufacturer SeriesTSRP


Report a problem
Suggest a product
Jameco Register
;