Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TSRPI-JBD2 Electrical Enclosures

  • Dual Gang Junction Box, 2.77" Deep, 3-Piece, PVC, Ivory, 1/bg
  • Jameco Part no.: 2840375
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TSRPI-JBD2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
ALBP108 ALBP108
Fibox
$32.95
ALBP1210 ALBP1210
Fibox
$41.95
ALBP1412 ALBP1412
Fibox
$57.95
ALBP1614 ALBP1614
Fibox
$54.95
ALBP1816 ALBP1816
Fibox
$64.95
AR1084CHSSL AR1084CHSSL
Fibox
$106.75
New Product

$12.17 ea

8 Weeks Lead Time


# of units Price
25+ $12.17
125+ $11.51

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Dual Gang Junction Box 2.77" Deep 3-Piece PVC Ivory 1 per Bag

Features

  • Junction boxes can be used for electrical or data outlets.
  • Rubber-based foam tape adhesive with high ultimate bond strength, which conforms to any surface.
  • Product Type: Power Rated Raceway Fittings and Junction Boxes

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: +122°F (+50°C)
  • Color: Ivory (IV)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Height H (Imperial): 2.77"
  • Height H (Metric): 70.36 mm
  • Length L (Imperial): 4.94"
  • Length L (Metric): 125.48 mm
  • Width W (Imperial): 5.02"
  • Width W (Metric): 127.51 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E211305 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306338062

Overview

Offered in a dual or single gang format, HellermannTyton’s power-rated junction boxes are versatile enough for any network cabling application. Available in varying depths, these boxes are all equipped with concentric knockouts on all four sides for every TSRP size of raceway to eliminate routing and installation inconvenience. All junction boxes come with adhesive strips on the back of the base and #6 screws to secure the box to the base.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;