Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HydroBot Robotic Arm Kit - No Batteries Required

  • Jameco Part no.: 2353647
  • Manufacturer: Elenco Electronics
  • Manufacturer p/n: TTR632
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9503.00.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
WSAA6400 WSAA6400
Velleman
$23.95
28122 28122
Parallax
$27.95
WSAK127 WSAK127
Velleman
$14.95
WSAK129 WSAK129
Velleman
$16.95
WSG152 WSG152
Velleman
$9.95
28124 28124
Parallax
$143.95

$51.95 ea

3 Weeks Lead Time


# of units Price
1+ $51.95
5+ $48.75
25+ $46.25

Request Larger Quantity Quote

HydroBot Robotic Arm Kit - No Batteries Required

Features

  • Six axis to control
  • Lift capacity: 50 grams
  • Number of Pieces: 94
  • Recommended Ages: 12 and up

Overview

Hydraulics are introduced and investigated with this nifty TEACH TECH™ kit. Young engineers will be delighted with a new HydroBot Robotic Arm Kit. Use levers and the power of hydraulics to actuate the multi-axis arm. BATTERIES ARE NOT REQUIRED. Powered by water and you, the lever controllers have a special braking system that helps to achieve fine, accurate tasks. The grippers can be removed and replaced with suction components to pick up objects with smooth surface areas of no greater than 50 grams (1.75 oz.). Clear, graphic instructions make assembly and operation easy to understand.

Use all 6 axis to control your Robotic Arm. The gripper can open and close with a maximum 47 mm (1.89 in.) gap, wrist joint rotation of 180 degrees, wrist joint mobility of 98 degrees, elbow joint range of 44 degrees, base rotation of 270 degrees, and shoulder joint motion of 45 degrees. With a vertical reach of 16.35 inches, a horizontal reach of 12.42 inches. 50 gram lifting capacity.



Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count94
Additional FeatureNo batteries required


Report a problem
Suggest a product
Jameco Register
;