TX1000 RF Demo Kit (hereinafter referred to as TX1000) is a signal emission kit released by RIGOL to demonstrate the DSA1000, DSA1000A and DSA800 series spectrum analyzers.
| Specification | Value |
|---|---|
| Product Type | Upgrade Option |
| Additional Feature | RF Demo Board 1 GHz Oscillator, Mixer, Filters, and Amplifier |
| Width | 13 in. |
| Height | 5 in. |
| Depth | 19 in. |