Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Thomas & Betts TY23M-3 Cable Ties

  • Cable Tie 0.09" Wide 3.6" Long Orange Polyamide (Nylon 6/6) Stainless Steel Pawl
  • Jameco Part no.: 2396239
  • Manufacturer: Thomas & Betts
  • Manufacturer p/n: TY23M-3
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
Clearance

$0.12 ea

3,900 In Stock


# of units Price
10+ $0.12
100+ $0.09
1000+ $0.065

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Cable Tie 0.09" Wide 3.6" Long Orange Polyamide (Nylon 6/6) Stainless Steel Pawl

Features

  • Length: 92 mm (3.6 Inches)
  • Width: 2.3mm (0.09 Inches)
  • Thickness: 1 mm (0.04 Inches)
  • Tensile Strength Rating of 80 Newtons (18 Pounds)
  • Lock Type: Stainless Steel Barb
  • Material: Nylon/Polyamide 6.6
  • Rating: UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum

Overview

Cable Tie 0.09"W 3.6" Long Orange Polyamide (Nylon 6/6) for Temperatures up to 85 Degrees Celsius (185 F) for Indoor Applications. Also rated UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum applications.



Report a problem
Suggest a product
Specification Value
Product TypeStainless Pawl Cable Tie
Tensile Strength18 lbs.
Width0.09 in., 2.3 mm
Length3.6 in., 92 mm
ColorOrange
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureStainless Steel Pawl


Report a problem
Suggest a product
Jameco Register
;