Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TYHC49 

  • Handi-Card Wire and Cable Markers, 0.25" x 1.5", Solid #49, 36 Per Card, TYHC, White, 25 per Package
  • Jameco Part no.: 2840927
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TYHC49
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$42.23 ea

8 Weeks Lead Time


# of units Price
8+ $42.23
40+ $39.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 8

Handi-Card Wire and Cable Markers 0.25" x 1.5" Solid #49 36 Per Card TYHC White 25 per Package

Features

  • Handi-Cards have a split backing so that a portion of the liner can be removed to expose the markers for easy dispensing.
  • Handi-Cards are kitted on the card so that specific markers can be removed without affecting the other markers on the card.
  • Markers are pre-printed so no additional post printing is required, saving time and money.
  • Label material is a conformable cloth that ensures markers stay on wires and cables for the life of the application.
  • Product Type: Pre-Printed Wire Labels

Technical Specifications

  • Material: Vinyl Cloth (TYHC)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Rubber
  • Adhesive Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Bundle Diameter Max. (Imperial): 0.3"
  • Bundle Diameter Max. (Metric): 7.50 mm
  • Bundle Diameter Min. (Imperial): 0.13"
  • Bundle Diameter Min. (Metric): 3.40 mm
  • Height H (Imperial): 1.50"
  • Height H (Metric): 38.10 mm
  • Installation Temperature: from +50°F (from +10°C)
  • Labels per Column: 1
  • Labels per Row: 36
  • Labels per Sheet: 36
  • Length L (Imperial): 1.5"
  • Length L (Metric): 38.1 mm
  • Outside Diameter Max. (Imperial): .290"
  • Outside Diameter Max. (Metric): 7.50 mm
  • Outside Diameter Min. (Imperial): .130"
  • Outside Diameter Min. (Metric): 3.40 mm
  • Width W (Imperial): 0.25"
  • Width W (Metric): 6.35 mm
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306102168

Overview

HellermannTyton Handi-Cards are easy release pre-printed cloth markers, on a plastic card, with a strong adhesive for a long lasting bond on wire and cable. The markers are available in Solid format where each marker on the card contains the same legend and Sequence format where each marker on the card contains a different number or letter which is usually printed in sequence from lowest to highest in sort order.



Report a problem
Suggest a product
Specification Value
Product TypeWire Marker, Adhesive
Manufacturer SeriesHandi-Card
Additional Feature49
Size0.25" W x 1.50" L (6.4mm x 38.1mm)
MaterialVinyl Cloth
ColorWhite


Report a problem
Suggest a product
Jameco Register
;