Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton TYHCT-250 

  • Handi-Card Wire and Cable Markers, 0.25" x 1.5", 16 Across, Cloth, White, 5000 per Package
  • Jameco Part no.: 2841047
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: TYHCT-250
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$186.51 ea

8 Weeks Lead Time


# of units Price
5+ $186.51
25+ $176.70

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Handi-Card Wire and Cable Markers 0.25" x 1.5" 16 Across Cloth White 5000 per Package

Features

  • Handi-Cards have a split backing so that a portion of the liner can be removed to expose the markers for easy dispensing.
  • Handi-Cards are kitted on the card so that specific markers can be removed without affecting the other markers on the card.
  • Markers are pre-printed so no additional post printing is required, saving time and money.
  • Label material is a conformable cloth that ensures markers stay on wires and cables for the life of the application.
  • Product Type: Pre-Printed Wire Labels

Technical Specifications

  • Material: Vinyl Cloth (TYHC)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Rubber
  • Adhesive Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Bundle Diameter Max. (Imperial): 0.3"
  • Bundle Diameter Max. (Metric): 7.50 mm
  • Bundle Diameter Min. (Imperial): 0.13"
  • Bundle Diameter Min. (Metric): 3.40 mm
  • Height H (Imperial): 1.5"
  • Height H (Metric): 38.10 mm
  • Horizontal Repeat HR (imperial): 0.25"
  • Horizontal Repeat HR (metric): 6.35 mm
  • Installation Temperature: from +50°F (from +10°C)
  • Labels per Column: 1
  • Labels per Row: 16
  • Labels per Sheet: 36
  • Length L (Imperial): 1.5"
  • Length L (Metric): 38.1 mm
  • Outside Diameter Max. (Imperial): 0.29"
  • Outside Diameter Max. (Metric): 7.50 mm
  • Outside Diameter Min. (Imperial): 0.13"
  • Outside Diameter Min. (Metric): 3.40 mm
  • Print Method: thermal transfer print
  • Printable Area Height (imperial): 1.5"
  • Printable Area Height (metric): 38.1 mm
  • Thickness T (Metric): 35.0 µm
  • Vertical Repeat VR (imperial): 1.625"
  • Vertical Repeat VR (metric): 41.27 mm
  • Width of Liner WL (imperial): 4.12"
  • Width of Liner WL (metric): 104.70 mm
  • Width W (Imperial): 0.25"
  • Width W (Metric): 6.35 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306182795

Overview

HellermannTyton Handi-Card cloth label in the same format as standard Handi-Card labels but thermal transfer printable. Handi-Card labels are easy release pre-printed cloth markers, on a plastic card, with a strong adhesive for a long lasting bond on wire and cable.



Report a problem
Suggest a product
Specification Value
Product TypeWire Marker, Push On
Manufacturer SeriesHandi-Card
Additional Feature250
Size0.25" W x 1.50" L (6.4mm x 38.1mm)
MaterialVinyl Cloth
ColorWhite


Report a problem
Suggest a product
Jameco Register
;