Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

EBM Papst TYP4484F DC Brushless Fans

  • 24V (12-28VDC) 120x120x25mm Ball Bearing Fan 100CFM
  • Jameco Part no.: 2289015
  • Manufacturer: EBM Papst
  • Manufacturer p/n: TYP4484F
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $17.95
10+ $15.95
50+ $13.95

Request Larger Quantity Quote

24V (12-28VDC) 120x120x25mm Ball Fan 100 CFM

Features:

  • Rated Voltage: 24 VDC (12 to 28 VDC)
  • Current: 210 mA
  • Power: 5 W
  • Air flow: 100.1 CFM
  • Ball bearing
  • Noise: 43 dB
  • Agency Approvals: UL, CUL/CSA
  • Connection: Terminals


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;