Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

USB Type-C Connector Plug Assembly Cable Mount 4-Piece

  • Jameco Part no.: 2326951
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: U06-CM1A5B-027-AS36
  • HTS code: 8536.69.8000
You May Also Like
USB-B-S-RA-CS1-SPCC-WT USB-B-S-RA-CS1-SPCC-WT
Adam Technologies
$0.49
48037-1000 48037-1000
Molex
$1.04
USB-A-S-RA USB-A-S-RA
Adam Technologies
$0.29
USB-B-S-RA USB-B-S-RA
Adam Technologies
$0.59
1734366-4 1734366-4
TE Connectivity
$0.49
48037-0001 48037-0001
Molex
$0.955
Clearance

$1.55 ea

874 In Stock


# of units Price
1+ $1.55
10+ $1.25
100+ $1.05
500+ $0.89

Request Larger Quantity Quote

USB Type-C Connector Plug Assembly Cable Mount 4-Piece

Specifications

  • Connector Type: USB-C (USB Type-C)
  • Number of Contacts: 24
  • Gender: Plug
  • Specifications: USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solder
  • 4 pieces: Type-C connector, plastic strain relief, plastic collar, and 1-piece shell
  • Color: Black


Report a problem
Suggest a product
Specification Value
Product TypeUSB-C
GenderPlug
Number of Contacts24
Body OrientationStraight
MountingCable Mount


Report a problem
Suggest a product
Jameco Register
;